-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.8 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in a PowerFLAT 5x6 VHV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3644
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STL8N80K5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
07AH6987
|
Newark | Mosfet, N-Ch, 800V, 4.5A, 42W, Powerflat, Transistor Polarity:N Channel, Continuous Drain Current Id:4.5A, Drain Source Voltage Vds:800V, On Resistance Rds(On):0.8Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Stmicroelectronics STL8N80K5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9000 / $3.3800 | Buy Now |
DISTI #
497-13778-1-ND
|
DigiKey | MOSFET N-CH 800V 4.5A POWERFLAT Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2720 In Stock |
|
$1.3201 / $2.8300 | Buy Now |
DISTI #
STL8N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 4.5A 8-Pin PowerFLAT5x6 T/R - Tape and Reel (Alt: STL8N80K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.4733 / $1.5366 | Buy Now |
DISTI #
511-STL8N80K5
|
Mouser Electronics | MOSFET N-Ch 800 V 0.76 Ohm 4.5 A Zener-protec RoHS: Compliant | 2961 |
|
$1.3200 / $2.8200 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.8 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in a PowerFLAT 5x6 VHV package RoHS: Compliant Min Qty: 1 | 2961 |
|
$1.6700 / $2.7600 | Buy Now |
|
Future Electronics | N-Channel 800 V 4.5 A 0.95 Ohm MDmesh K5 Power Mosfet - PowerFLAT 5 x 6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
|
Future Electronics | N-Channel 800 V 4.5 A 0.95 Ohm MDmesh K5 Power Mosfet - PowerFLAT 5 x 6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
DISTI #
STL8N80K5
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$1.7000 / $2.9900 | RFQ |
|
Ameya Holding Limited | N-Channel 800 V 4.5 A 0.95 Ohm MDmesh K5 Power Mosfet - PowerFLAT 5 x 6 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL8N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL8N80K5
STMicroelectronics
N-channel 800 V, 0.8 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in a PowerFLAT 5x6 VHV package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, VHV, POWERFLAT-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 114 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |