-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 100 V, 25 mOhm typ., 7.8 A STripFET F3 Power MOSFET in a PowerFLAT 5x6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6986
|
Newark | Mosfet, Aec-Q101, N-Ch, 100V, Powerflat, Transistor Polarity:N Channel, Continuous Drain Current Id:20A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.025Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Stmicroelectronics STL8N10LF3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2068 |
|
$0.5960 | Buy Now |
DISTI #
89W1487
|
Newark | Lv Mosfet Planar & Old |Stmicroelectronics STL8N10LF3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13652-1-ND
|
DigiKey | MOSFET N CH 100V 20A PWRFLT5X6 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5297 In Stock |
|
$0.7706 / $2.6400 | Buy Now |
DISTI #
STL8N10LF3
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 20 A, 35 Milliohms, PowerFLAT 5x6, 8 Pins, Surface Mount - Tape and Reel (Alt: STL8N10LF3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 57000 |
|
$0.7339 / $0.7706 | Buy Now |
DISTI #
511-STL8N10LF3
|
Mouser Electronics | MOSFETs N-Ch 100 V 25 mOhm 7.8 A STripFET III RoHS: Compliant | 1986 |
|
$0.7700 / $1.8800 | Buy Now |
DISTI #
E02:0323_06872211
|
Arrow Electronics | Trans MOSFET N-CH 100V 20A Automotive AEC-Q101 8-Pin Power Flat T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2431 | Europe - 9000 |
|
$0.7153 / $0.7222 | Buy Now |
DISTI #
V36:1790_06561013
|
Arrow Electronics | Trans MOSFET N-CH 100V 20A Automotive AEC-Q101 8-Pin Power Flat T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2408 | Americas - 6000 |
|
$0.7385 | Buy Now |
DISTI #
V72:2272_06561013
|
Arrow Electronics | Trans MOSFET N-CH 100V 20A Automotive AEC-Q101 8-Pin Power Flat T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2404 Container: Cut Strips | Americas - 5700 |
|
$0.7906 / $1.3828 | Buy Now |
|
STMicroelectronics | Automotive-grade N-channel 100 V, 25 mOhm typ., 7.8 A STripFET F3 Power MOSFET in a PowerFLAT 5x6 package RoHS: Compliant Min Qty: 1 | 1971 |
|
$0.8500 / $1.8400 | Buy Now |
|
Future Electronics | N-Channel 100 V 35 mOhm 20.5 nC 70 W SMT STripFET™ F3 Power Mosfet - PowerFLAT™ RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 195000Reel |
|
$0.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL8N10LF3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL8N10LF3
STMicroelectronics
Automotive-grade N-channel 100 V, 25 mOhm typ., 7.8 A STripFET F3 Power MOSFET in a PowerFLAT 5x6 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, R, POWERFLAT-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 31.2 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STL8N10LF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL8N10LF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD49CN10NGBUMA1 | Power Field-Effect Transistor, 20A I(D), 100V, 0.049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | STL8N10LF3 vs IPD49CN10NGBUMA1 |
IRFNJ540-JQR-B | 22A, 100V, 0.052ohm, N-CHANNEL, Si, POWER, MOSFET, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | STL8N10LF3 vs IRFNJ540-JQR-B |
IPB50CN10NGATMA1 | Power Field-Effect Transistor, 20A I(D), 100V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | STL8N10LF3 vs IPB50CN10NGATMA1 |
RD3P200SNFRATL | Power Field-Effect Transistor, | ROHM Semiconductor | STL8N10LF3 vs RD3P200SNFRATL |
IPD49CN10NGTR | Power Field-Effect Transistor, 20A I(D), 100V, 0.049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | STL8N10LF3 vs IPD49CN10NGTR |
SSD30N10-50D-C | Power Field-Effect Transistor, 20A I(D), 100V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN FREE, MINIATURE, DPAK-3/2 | Secos Corporation | STL8N10LF3 vs SSD30N10-50D-C |