-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade dual N-channel 60 V, 22.5 mOhm typ., 7.8 A STripFET F3 Power MOSFET in PowerFLAT 5x6 double island package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL8DN6LF3 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6978
|
Newark | Mosfet, N-Ch, 60V, 20A, Powerflat Rohs Compliant: Yes |Stmicroelectronics STL8DN6LF3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8995 |
|
$1.1300 / $2.1400 | Buy Now |
DISTI #
497-13169-1-ND
|
DigiKey | MOSFET 2N-CH 60V 20A POWERFLAT Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20991 In Stock |
|
$0.8053 / $2.7300 | Buy Now |
DISTI #
STL8DN6LF3
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 20A 8-Pin PowerFLAT T/R - Tape and Reel (Alt: STL8DN6LF3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7579 / $0.8053 | Buy Now |
DISTI #
511-STL8DN6LF3
|
Mouser Electronics | MOSFETs Dual N-Ch 60V 7.8A 22.5mOhm STripFETIII RoHS: Compliant | 3428 |
|
$0.8050 / $2.1600 | Buy Now |
DISTI #
V72:2272_06561011
|
Arrow Electronics | Trans MOSFET N-CH 60V 20A Automotive AEC-Q101 8-Pin Power Flat EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2326 Container: Cut Strips | Americas - 2990 |
|
$0.6253 / $0.7205 | Buy Now |
|
STMicroelectronics | Automotive-grade dual N-channel 60 V, 22.5 mOhm typ., 7.8 A STripFET F3 Power MOSFET in PowerFLAT 5x... more RoHS: Compliant Min Qty: 1 | 3428 |
|
$0.8600 / $2.1200 | Buy Now |
|
Future Electronics | Dual N-Channel 60 V 30 mOhm SMT StripFET F3 Power Mosfet - PowerFLAT 5x6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel |
3000 Reel |
|
$0.6450 | Buy Now |
|
Future Electronics | Dual N-Channel 60 V 30 mOhm SMT StripFET F3 Power Mosfet - PowerFLAT 5x6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Cut Tape/Mini-Reel |
30 Cut Tape/Mini-Reel |
|
$0.6450 / $0.7750 | Buy Now |
DISTI #
69200149
|
Verical | Trans MOSFET N-CH 60V 20A Automotive AEC-Q101 8-Pin Power Flat EP T/R Min Qty: 8 Package Multiple: 1 Date Code: 2326 | Americas - 2990 |
|
$0.6253 / $0.7205 | Buy Now |
DISTI #
STL8DN6LF3
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.9200 / $1.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL8DN6LF3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL8DN6LF3
STMicroelectronics
Automotive-grade dual N-channel 60 V, 22.5 mOhm typ., 7.8 A STripFET F3 Power MOSFET in PowerFLAT 5x6 double island package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Drain Current-Max (ID) | 20 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 65 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |