Part Details for STL81007G by Infineon Technologies AG
Overview of STL81007G by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STL81007G
STL81007G CAD Models
STL81007G Part Data Attributes
|
STL81007G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
STL81007G
Infineon Technologies AG
Laser Diode Emitter, 1510nm Min, 1590nm Max, 1000Mbps, FC Connector, TO-18, Panel Mount, HERMETIC SEALED, SIMILAR TO TO-46, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-18 | |
Reach Compliance Code | unknown | |
Body Height | 15 mm | |
Body Length or Diameter | 7.2 mm | |
Connection Type | FC CONNECTOR | |
Data Rate | 1000 Mbps | |
Fall Time-Max | 1 ns | |
Fiber Optic Device Type | LASER DIODE EMITTER | |
Fiber Type | 10/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1590 nm | |
Operating Wavelength-Min | 1510 nm | |
Operating Wavelength-Nom | 1550 nm | |
Package Style | TO-18 | |
Rise Time | 1 ns | |
Spectral Width | 5 nm | |
Supply Current | 120 mA | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | NO | |
Threshold Current-Min | 8 mA |
Alternate Parts for STL81007G
This table gives cross-reference parts and alternative options found for STL81007G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL81007G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL81007G | Laser Diode Emitter, 1510nm Min, 1590nm Max, 1000Mbps, TO-18, Panel Mount, HERMETIC, SIMILAR TO TO-18, 4 PIN | Siemens | STL81007G vs STL81007G |