Part Details for STL81004G by Infineon Technologies AG
Overview of STL81004G by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for STL81004G
STL81004G CAD Models
STL81004G Part Data Attributes:
|
STL81004G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
STL81004G
Infineon Technologies AG
Laser Diode Emitter, 1510nm Min, 1590nm Max, 1000Mbps, FC/PC Connector, TO-46, Panel Mount, HERMETIC SEALED, SIMILAR TO TO-46, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Body Height | 44 mm | |
Body Length or Diameter | 17.1 mm | |
Connection Type | FC/PC CONNECTOR | |
Data Rate | 1000 Mbps | |
Fall Time-Max | 0.27 ns | |
Fiber Optic Device Type | LASER DIODE EMITTER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1590 nm | |
Operating Wavelength-Min | 1510 nm | |
Operating Wavelength-Nom | 1550 nm | |
Package Style | TO-46 | |
Rise Time | 0.1 ns | |
Spectral Width | 5 nm | |
Supply Current | 120 mA | |
Supply Voltage-Max | 1.5 V | |
Surface Mount | NO | |
Threshold Current-Min | 55 mA |