-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.92 Ohm typ., 5 A MDmesh M2 Power MOSFET in a PowerFLAT 5x5 HV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X6471
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STL7N60M2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16519-1-ND
|
DigiKey | MOSFET N-CH 600V 5A POWERFLAT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.5674 / $2.1200 | Buy Now |
DISTI #
STL7N60M2
|
Avnet Americas | POWER MOSFET - Tape and Reel (Alt: STL7N60M2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5072 | Buy Now |
DISTI #
511-STL7N60M2
|
Mouser Electronics | MOSFETs N-channel 600 V, 0.92 Ohm typ 5 A MDmesh M2 Power MOSFET RoHS: Compliant | 2913 |
|
$0.5670 / $1.7100 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.92 Ohm typ., 5 A MDmesh M2 Power MOSFET in a PowerFLAT 5x5 HV package RoHS: Compliant Min Qty: 1 | 2913 |
|
$0.6500 / $1.6800 | Buy Now |
|
Future Electronics | N-Channel 600 V 1..05 Ohm SMT MDmesh M2 Power Mosfet - PowerFLAT 5x5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5400 / $0.5600 | Buy Now |
|
Future Electronics | N-Channel 600 V 1..05 Ohm SMT MDmesh M2 Power Mosfet - PowerFLAT 5x5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5400 / $0.5600 | Buy Now |
DISTI #
82697133
|
Verical | Trans MOSFET N-CH 600V 5A 12-Pin Power Flat EP T/R Min Qty: 24 Package Multiple: 1 | Americas - 3000 |
|
$0.7225 / $1.3250 | Buy Now |
DISTI #
STL7N60M2
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.7100 / $1.2600 | RFQ |
DISTI #
STL7N60M2
|
Avnet Silica | POWER MOSFET (Alt: STL7N60M2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL7N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL7N60M2
STMicroelectronics
N-channel 600 V, 0.92 Ohm typ., 5 A MDmesh M2 Power MOSFET in a PowerFLAT 5x5 HV package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 67 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |