-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 0.013 Ohm typ., 12 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL60N10F7 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0198
|
Newark | Mosfet, N-Ch, 100V, 46A, 175Deg C, 72W, Transistor Polarity:N Channel, Continuous Drain Current Id... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2199 |
|
$0.9040 / $1.1300 | Buy Now |
DISTI #
497-13879-1-ND
|
DigiKey | MOSFET N-CH 100V 46A POWERFLAT Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14477 In Stock |
|
$0.5486 / $0.8000 | Buy Now |
DISTI #
STL60N10F7
|
Avnet Americas | Trans MOSFET N-CH 100V 12A 8-Pin Power Flat T/R - Tape and Reel (Alt: STL60N10F7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5486 / $0.5859 | Buy Now |
DISTI #
511-STL60N10F7
|
Mouser Electronics | MOSFETs N-CH 100V 0.013Ohm 12A VII DeepGate RoHS: Compliant | 29125 |
|
$0.5480 / $0.7500 | Buy Now |
DISTI #
V36:1790_06560987
|
Arrow Electronics | Trans MOSFET N-CH 100V 46A 8-Pin Power Flat T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2309 | Americas - 21000 |
|
$0.5137 | Buy Now |
DISTI #
V72:2272_06560987
|
Arrow Electronics | Trans MOSFET N-CH 100V 46A 8-Pin Power Flat T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2309 Container: Cut Strips | Americas - 3654 |
|
$0.5628 / $0.6298 | Buy Now |
|
STMicroelectronics | N-channel 100 V, 14.5 mOhm typ., 12 A, STripFET F7 DeepGATE Power MOSFET in a PowerFLAT 5x6 package RoHS: Compliant Min Qty: 1 | 29125 |
|
$0.7700 / $1.5400 | Buy Now |
DISTI #
66942418
|
Verical | Trans MOSFET N-CH 100V 46A 8-Pin Power Flat T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2309 | Americas - 21000 |
|
$0.5137 | Buy Now |
DISTI #
66942766
|
Verical | Trans MOSFET N-CH 100V 46A 8-Pin Power Flat T/R Min Qty: 11 Package Multiple: 1 Date Code: 2309 | Americas - 3654 |
|
$0.5628 / $0.6202 | Buy Now |
DISTI #
STL60N10F7
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.6000 / $1.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL60N10F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL60N10F7
STMicroelectronics
N-channel 100 V, 0.013 Ohm typ., 12 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 46 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 72 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |