STL52N25M5
STMicroelectronics
Description: 4.2A, 250V, 0.076ohm, N-CHANNEL, Si, POWER, MOSFET, 6 X 5 MM, ROHS COMPLIANT, POWERFLAT-8

Overview of STL52N25M5 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for STL52N25M5 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STL52N25M5 by STMicroelectronics

STL52N25M5
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
SMALL OUTLINE, R-PDSO-F5
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ULTRA LOW-ON RESISTANCE
Avalanche Energy Rating (Eas)
230 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
250 V
Drain Current-Max (ID)
4.2 A
Drain-source On Resistance-Max
0.076 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-F5
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
5
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
110 W
Pulsed Drain Current-Max (IDM)
112 A
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. STL52N25M5
    STMicroelectronics
    4.2A, 250V, 0.076ohm, N-CHANNEL, Si, POWER, MOSFET, 6 X 5 MM, ROHS COMPLIANT, POWERFLAT-8
    VS

Related Parts for STL52N25M5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STL52N25M5 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STL52N25M5 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STL52N25M5 would you like to use for your alert(s)?
  • Please alert me when STL52N25M5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STL52N25M5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STL52N25M5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STL52N25M5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STL52N25M5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STL52N25M5 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: