-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.075 Ohm typ., 22.5 A MDmesh M5 Power MOSFET in a PowerFLAT 8x8 HV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2758
|
Newark | Mosfet, N-Ch, 650V, 22.5A, Powerflat, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:22.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STL45N65M5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 364 |
|
$4.8400 / $7.9000 | Buy Now |
DISTI #
06X3641
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STL45N65M5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13776-1-ND
|
DigiKey | MOSFET N-CH 650V 22.5A PWRFLAT Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4497 / $6.4900 | Buy Now |
DISTI #
STL45N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 22.5A 4-Pin PowerFLAT 8x8 T/R - Tape and Reel (Alt: STL45N65M5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.7665 / $3.9285 | Buy Now |
DISTI #
511-STL45N65M5
|
Mouser Electronics | MOSFET N-Ch 650 V 0.075 Ohm 22.5 A Mdmesh RoHS: Compliant | 0 |
|
$3.4400 / $6.4900 | Order Now |
|
STMicroelectronics | N-channel 650 V, 0.075 Ohm typ., 22.5 A MDmesh M5 Power MOSFET in a PowerFLAT 8x8 HV package RoHS: Compliant Min Qty: 1 | 0 |
|
$4.0200 / $6.3600 | Buy Now |
|
Future Electronics | N-Channel 650 V 86 mΩ 82 nC MDmesh™ M5 Power Mosfet - PowerFLAT 8x8HV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.3800 | Buy Now |
DISTI #
STL45N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 22.5A 4-Pin PowerFLAT 8x8 T/R - Tape and Reel (Alt: STL45N65M5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.7665 / $3.9285 | Buy Now |
DISTI #
STL45N65M5
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$4.5600 / $8.0500 | RFQ |
|
Ameya Holding Limited | STL45N65M5 , N沟道 MOSFET 晶体管, 22.5 A, Vds=710 V, 5针 PowerFLAT HV封装 | 364 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL45N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL45N65M5
STMicroelectronics
N-channel 650 V, 0.075 Ohm typ., 22.5 A MDmesh M5 Power MOSFET in a PowerFLAT 8x8 HV package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |