-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 550 V, 0.066 Ohm typ., 22.5 A MDmesh M5 Power MOSFET in a PowerFLAT 8x8 HV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC7550
|
Newark | Power Mosfet, N Channel, 22.5A, Pwrflat, Transistor Polarity:N Channel, Continuous Drain Current Id:22.5A, Drain Source Voltage Vds:550V, On Resistance Rds(On):0.066Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Stmicroelectronics STL36N55M5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.7000 / $6.6100 | Buy Now |
DISTI #
497-13601-1-ND
|
DigiKey | MOSFET N-CH 550V 22.5A 4PWRFLAT Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8130 / $5.8800 | Buy Now |
DISTI #
STL36N55M5
|
Avnet Americas | Trans MOSFET N-CH 550V 22.5A 4-Pin Power Flat T/R - Tape and Reel (Alt: STL36N55M5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.5148 | Buy Now |
DISTI #
511-STL36N55M5
|
Mouser Electronics | MOSFETs N-Ch 550V 0.066Ohm 31A MDmesh M5 RoHS: Compliant | 0 |
|
$2.9300 / $6.0200 | Order Now |
|
STMicroelectronics | N-channel 550 V, 0.066 Ohm typ., 22.5 A MDmesh M5 Power MOSFET in a PowerFLAT 8x8 HV package RoHS: Compliant Min Qty: 1 | 0 |
|
$3.5600 / $5.9000 | Buy Now |
|
Future Electronics | N-Channel 550 V 22.5 A 150 W Surface Mount Power MOSFET - PowerFLAT™ 8x8 HV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.7400 | Buy Now |
DISTI #
STL36N55M5
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$3.5900 / $6.3400 | RFQ |
DISTI #
STL36N55M5
|
Avnet Silica | Trans MOSFET N-CH 550V 22.5A 4-Pin Power Flat T/R (Alt: STL36N55M5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STL36N55M5
|
EBV Elektronik | Trans MOSFET N-CH 550V 22.5A 4-Pin Power Flat T/R (Alt: STL36N55M5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL36N55M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL36N55M5
STMicroelectronics
N-channel 550 V, 0.066 Ohm typ., 22.5 A MDmesh M5 Power MOSFET in a PowerFLAT 8x8 HV package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |