There are no models available for this part yet.
Overview of STL35N15F3 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STL35N15F3 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
497-11208-2-ND
|
DigiKey | MOSFET N-CH 150V 33A POWERFLAT Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
1751 In Stock |
|
$1.8241 | Buy Now |
CAD Models for STL35N15F3 by STMicroelectronics
Part Data Attributes for STL35N15F3 by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Package Description
|
SMALL OUTLINE, R-PDSO-N5
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
STMicroelectronics
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
150 V
|
Drain Current-Max (ID)
|
7 A
|
Drain-source On Resistance-Max
|
0.04 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-N5
|
Number of Elements
|
1
|
Number of Terminals
|
5
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
80 W
|
Pulsed Drain Current-Max (IDM)
|
28 A
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for STL35N15F3
This table gives cross-reference parts and alternative options found for STL35N15F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL35N15F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFH5215TRPBF | Power Field-Effect Transistor, 5A I(D), 150V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8 | International Rectifier | STL35N15F3 vs IRFH5215TRPBF |
IRFH5015TRPBF | Power Field-Effect Transistor, 10A I(D), 150V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 6 X 5 MM, ROHS COMPLIANT AND HALOGEN FREE, PLASTIC, QFN-8 | Infineon Technologies AG | STL35N15F3 vs IRFH5015TRPBF |
IRFH5215TR2PBF | Power Field-Effect Transistor, 5A I(D), 150V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8 | International Rectifier | STL35N15F3 vs IRFH5215TR2PBF |
Related Parts for STL35N15F3
-
STL25N15F3Power Field-Effect Transistors
-
STM32F100RCT6BMicrocontrollers
-
VND5T016ASPTR-EPeripheral Drivers
-
LM2670SX-5.0Switching Regulator or Controllers
-
T2N7002BKSmall Signal Field-Effect Transistors
-
SS32Rectifier Diodes
-
SI8663BB-B-IUROther Analog ICs
-
OPA836IDBVTOperational Amplifiers
-
R46KN410045N1KFixed Capacitors