-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 0.027 Ohm typ., 8 A STripFET F7 Power MOSFET in PowerFLAT 5x6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL30N10F7 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6975
|
Newark | Mosfet, N-Ch, 100V, 30A, Powerflat Rohs Compliant: Yes |Stmicroelectronics STL30N10F7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5228 |
|
$0.6970 / $1.0900 | Buy Now |
DISTI #
86AK6497
|
Newark | Mosfet, N-Ch, 100V, 30A, Powerflat Rohs Compliant: Yes |Stmicroelectronics STL30N10F7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7520 / $0.7970 | Buy Now |
DISTI #
497-14540-1-ND
|
DigiKey | MOSFET N-CH 100V 30A POWERFLAT Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5391 In Stock |
|
$0.4512 / $0.8700 | Buy Now |
DISTI #
STL30N10F7
|
Avnet Americas | Trans MOSFET N-CH 100V 30A 8-Pin Power Flat T/R - Tape and Reel (Alt: STL30N10F7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4512 / $0.4819 | Buy Now |
DISTI #
511-STL30N10F7
|
Mouser Electronics | MOSFETs N-Ch 100V 0.027 Ohm typ. 8A STripFET VII RoHS: Compliant | 1459 |
|
$0.4510 / $0.8500 | Buy Now |
|
STMicroelectronics | N-channel 100 V, 0.027 Ohm typ., 8 A STripFET F7 Power MOSFET in PowerFLAT 5x6 package RoHS: Compliant Min Qty: 1 | 1459 |
|
$0.4500 / $0.8300 | Buy Now |
|
Future Electronics | POWER FLAT 5X6 8L SINGLE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$0.4550 / $0.4650 | Buy Now |
|
Future Electronics | POWER FLAT 5X6 8L SINGLE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$0.4550 / $0.4650 | Buy Now |
DISTI #
STL30N10F7
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.5030 / $0.8820 | RFQ |
DISTI #
SMC-STL30N10F7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 485 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL30N10F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL30N10F7
STMicroelectronics
N-channel 100 V, 0.027 Ohm typ., 8 A STripFET F7 Power MOSFET in PowerFLAT 5x6 package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STL30N10F7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL30N10F7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF7452 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 4.5A I(D), 100V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | STL30N10F7 vs IRF7452 |
PHK4NQ10T,518 | NXP Semiconductors | Check for Price | PHK4NQ10T | STL30N10F7 vs PHK4NQ10T,518 |
HUFA75631SK8T | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 5.5A I(D), 100V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | STL30N10F7 vs HUFA75631SK8T |
STS4NF100 | STMicroelectronics | Check for Price | 4A, 100V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, SOP-8 | STL30N10F7 vs STS4NF100 |
IRF7452TR | International Rectifier | Check for Price | Power Field-Effect Transistor, 4.5A I(D), 100V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | STL30N10F7 vs IRF7452TR |
IRF7452TR | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 4.5A I(D), 100V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | STL30N10F7 vs IRF7452TR |
HUFA75631SK8 | Intersil Corporation | Check for Price | 5.5A, 100V, 0.039ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | STL30N10F7 vs HUFA75631SK8 |
PHK5NQ10T/T3 | NXP Semiconductors | Check for Price | TRANSISTOR 5 A, 100 V, 0.05 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | STL30N10F7 vs PHK5NQ10T/T3 |
IRF7452 | International Rectifier | Check for Price | Power Field-Effect Transistor, 4.5A I(D), 100V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | STL30N10F7 vs IRF7452 |
IRF7452TRPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 4.5A I(D), 100V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, GREEN, SOP-8 | STL30N10F7 vs IRF7452TRPBF |