Part Details for STL300N4F8 by STMicroelectronics
Overview of STL300N4F8 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL300N4F8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STL300N4F8CT-ND
|
DigiKey | N-CHANNEL ENHANCEMENT MODE 40V, Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT) |
500 In Stock |
|
$1.0688 / $2.2900 | Buy Now |
DISTI #
511-STL300N4F8
|
Mouser Electronics | MOSFETs N-Channel Enhancement Mode 40V, 1.1mohm max, 290 STripFET F8 Power MOSFET RoHS: Compliant | 500 |
|
$2.1200 / $2.5500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks | 0 |
|
$1.1200 | Buy Now |