-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.160 Ohm typ., 19 A MDmesh(TM) II Power MOSFET in PowerFLAT(TM) 8x8 HV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T9318
|
Newark | Mosfet, N Ch, 600V, 19A, Powerflat, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:19A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STL26NM60N Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-STL26NM60NCT-ND
|
DigiKey | MOSFET N-CH 600V 19A POWERFLAT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2463 In Stock |
|
$2.4484 / $5.0300 | Buy Now |
DISTI #
STL26NM60N
|
Avnet Americas | Trans MOSFET N-CH 600V 19A 4-Pin Power Flat T/R - Tape and Reel (Alt: STL26NM60N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.6215 / $2.7342 | Buy Now |
DISTI #
511-STL26NM60N
|
Mouser Electronics | MOSFET N-Ch 600V 0.160 Ohm 19A HV Mdmesh II RoHS: Compliant | 2243 |
|
$2.4400 / $5.0300 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.160 Ohm typ., 19 A MDmesh(TM) II Power MOSFET in PowerFLAT(TM) 8x8 HV package RoHS: Compliant Min Qty: 1 | 2243 |
|
$2.9800 / $4.9300 | Buy Now |
|
Future Electronics | N-channel 600 V 185 mOhm MDmesh™ II Power MosFet - PowerFLAT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$2.4000 | Buy Now |
|
Future Electronics | N-channel 600 V 185 mOhm MDmesh™ II Power MosFet - PowerFLAT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.4000 | Buy Now |
|
Future Electronics | N-channel 600 V 185 mOhm MDmesh™ II Power MosFet - PowerFLAT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.4000 | Buy Now |
DISTI #
STL26NM60N
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$1.8100 / $3.1800 | RFQ |
DISTI #
STL26NM60N
|
Avnet Silica | Trans MOSFET N-CH 600V 19A 4-Pin Power Flat T/R (Alt: STL26NM60N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL26NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL26NM60N
STMicroelectronics
N-channel 600 V, 0.160 Ohm typ., 19 A MDmesh(TM) II Power MOSFET in PowerFLAT(TM) 8x8 HV package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 8 X 8 MM, ROHS COMPLIANT, POWERFLAT-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 2.7 A | |
Drain-source On Resistance-Max | 0.185 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 10.8 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |