Part Details for STL20NM20N by STMicroelectronics
Overview of STL20NM20N by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STL20NM20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | N-CHANNEL 200 V-0.11 OHM-20 A POWERFLAT ULTRA LOW GATE CHARGE MDMESH MOSFET Small Signal Field-Effect Transistor, 20A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 2000 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 200V 20A POWERFLAT | 1040 |
|
RFQ | |
DISTI #
1291976RL
|
Farnell | MOSFET, N, POWERFLAT 6X5 RoHS: Compliant Min Qty: 100 Lead time: 41 Weeks, 1 Days Container: Reel | 0 |
|
$1.0540 / $1.3426 | Buy Now |
DISTI #
1291976
|
Farnell | MOSFET, N, POWERFLAT 6X5 RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.0540 / $1.7818 | Buy Now |
Part Details for STL20NM20N
STL20NM20N CAD Models
STL20NM20N Part Data Attributes:
|
STL20NM20N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL20NM20N
STMicroelectronics
20000mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 6 X 5 MM, CHIP SCALE, POWERFLAT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 6 X 5 MM, CHIP SCALE, POWERFLAT-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JESD-30 Code | R-PDSO-N8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |