Part Details for STL1E222 by Samsung Semiconductor
Overview of STL1E222 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STL1E222
STL1E222 CAD Models
STL1E222 Part Data Attributes
|
STL1E222
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STL1E222
Samsung Semiconductor
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.55 mA | |
Manufacturer Series | STL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1785 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Shape | WIRE |
Alternate Parts for STL1E222
This table gives cross-reference parts and alternative options found for STL1E222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL1E222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25PX220020CC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | STL1E222 vs 25PX220020CC12.5X20 |
ELXZ250ETB222MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | STL1E222 vs ELXZ250ETB222MM20S |
B41853W5228M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | STL1E222 vs B41853W5228M012 |
UPM1E222MHH6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | STL1E222 vs UPM1E222MHH6TN |
UPW1E222MHT6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | STL1E222 vs UPW1E222MHT6 |
25PX2200MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | STL1E222 vs 25PX2200MCE12.5X20 |
B41858D5228M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | STL1E222 vs B41858D5228M003 |
UVY1E222MHT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | STL1E222 vs UVY1E222MHT |
B41858E5228M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | STL1E222 vs B41858E5228M008 |
25JXB2200MCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount | Rubycon Corporation | STL1E222 vs 25JXB2200MCA12.5X25 |