Part Details for STL19N65M5 by STMicroelectronics
Overview of STL19N65M5 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL19N65M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14538-1-ND
|
DigiKey | MOSFET N-CH 650V 12.5A POWERFLAT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2408 In Stock |
|
$1.0425 / $3.3000 | Buy Now |
DISTI #
V79:2366_17789225
|
Arrow Electronics | Trans MOSFET N-CH 650V 2.3A 4-Pin Power Flat EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1229 | Americas - 380 |
|
$1.3790 | Buy Now |
|
Future Electronics | N-Channel 710 V 0.240 Ohm Power Mosfet - PowerFlat 8x8 HV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.9000 | Buy Now |
DISTI #
26116384
|
Verical | Trans MOSFET N-CH 650V 2.3A 4-Pin Power Flat EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1229 | Americas - 380 |
|
$1.3790 | Buy Now |
Part Details for STL19N65M5
STL19N65M5 CAD Models
STL19N65M5 Part Data Attributes
|
STL19N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL19N65M5
STMicroelectronics
N-channel 650 V, 0.215 Ohm typ., 12.5 A MDmesh M5 power MOSFET in a PowerFLAT 8x8 HV package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, S-PSSO-N4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 2.3 A | |
Drain-source On Resistance-Max | 0.24 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PSSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STL19N65M5
This table gives cross-reference parts and alternative options found for STL19N65M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL19N65M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STL24N60M2 | STMicroelectronics | $2.2255 | N-channel 600 V, 0.186 Ohm typ., 18 A MDmesh M2 Power MOSFET in a PowerFLAT 8x8 HV package | STL19N65M5 vs STL24N60M2 |
STL12N65M5 | STMicroelectronics | Check for Price | 1.8A, 650V, 0.43ohm, N-CHANNEL, Si, POWER, MOSFET, 8 X 8 MM, ROHS COMPLIANT, POWERFLAT-4 | STL19N65M5 vs STL12N65M5 |
STL18N55M5 | STMicroelectronics | Check for Price | 2.4A, 550V, 0.24ohm, N-CHANNEL, Si, POWER, MOSFET, 8 X 8 MM, ROHS COMPLIANT, POWERFLAT-4 | STL19N65M5 vs STL18N55M5 |