Part Details for STL18N65M5 by STMicroelectronics
Overview of STL18N65M5 by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL18N65M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3638
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STL18N65M5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
69AH2755
|
Newark | Mosfet, N-Ch, 650V, 15A, 150Deg C, 57W Rohs Compliant: Yes |Stmicroelectronics STL18N65M5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0300 / $3.3100 | Buy Now |
DISTI #
497-13967-1-ND
|
DigiKey | MOSFET N-CH 650V 15A POWERFLAT Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17186 In Stock |
|
$1.4250 / $3.0500 | Buy Now |
DISTI #
STL18N65M5
|
Avnet Americas | Trans MOSFET N-CH 710V 15A 8-Pin PowerFlat T/R - Tape and Reel (Alt: STL18N65M5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.5903 / $1.6587 | Buy Now |
DISTI #
511-STL18N65M5
|
Mouser Electronics | MOSFET N-CH 650V 0.215Ohm 15A MDmesh M5 RoHS: Compliant | 3602 |
|
$1.4700 / $2.6000 | Buy Now |
DISTI #
V36:1790_06560948
|
Arrow Electronics | Trans MOSFET N-CH 650V 15A 8-Pin Power Flat T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2404 | Americas - 3000 |
|
$1.4170 / $1.4660 | Buy Now |
DISTI #
V72:2272_06560948
|
Arrow Electronics | Trans MOSFET N-CH 650V 15A 8-Pin Power Flat T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2246 Container: Cut Strips | Americas - 2876 |
|
$1.4810 / $2.4650 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 215 mOhm typ, 15 A MDmesh M5 Power MOSFET in a PowerFLAT 5x6 HV package RoHS: Compliant Min Qty: 1 | 3602 |
|
$1.6800 / $2.5500 | Buy Now |
|
Future Electronics | 650 V 0.215 Ohm typ., 15 A N-Channel MDmesh™ V Power Mosfet - PowerFLAT™ 5x6 HV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Future Electronics | 650 V 0.215 Ohm typ., 15 A N-Channel MDmesh™ V Power Mosfet - PowerFLAT™ 5x6 HV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
Part Details for STL18N65M5
STL18N65M5 CAD Models
STL18N65M5 Part Data Attributes
|
STL18N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL18N65M5
STMicroelectronics
N-channel 650 V, 0.215 Ohm typ, 15 A MDmesh M5 Power MOSFET in a PowerFLAT 5x6 HV package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.24 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STL18N65M5
This table gives cross-reference parts and alternative options found for STL18N65M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL18N65M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK14E65W | Transistors (Bipolar/MOSFETs/IGBTs) - MOSFETs - Power MOSFET - Nch 500V<VDSS≤700V | Toshiba America Electronic Components | STL18N65M5 vs TK14E65W |
TK14C65W | Transistors (Bipolar/MOSFETs/IGBTs) - MOSFETs - Power MOSFET - Nch 500V<VDSS≤700V | Toshiba America Electronic Components | STL18N65M5 vs TK14C65W |