-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.290 Ohm typ., 8 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6 HV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2754
|
Newark | Mosfet, N-Ch, 650V, 8A, 150Deg C, 57W Rohs Compliant: Yes |Stmicroelectronics STL18N65M2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6200 / $3.1500 | Buy Now |
DISTI #
497-15477-1-ND
|
DigiKey | MOSFET N-CH 650V 8A POWERFLAT HV Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2960 In Stock |
|
$1.1639 / $2.6800 | Buy Now |
DISTI #
STL18N65M2
|
Avnet Americas | Trans MOSFET N-CH 715V 8A 8-Pin PowerFLAT T/R - Tape and Reel (Alt: STL18N65M2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2559 / $1.3099 | Buy Now |
DISTI #
511-STL18N65M2
|
Mouser Electronics | MOSFET N-channel 650 V, 0.290 Ohm typ 8 A MDmesh M2 Power MOSFET RoHS: Compliant | 4325 |
|
$1.1600 / $2.6800 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 0.290 Ohm typ., 8 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6 HV package RoHS: Compliant Min Qty: 1 | 4315 |
|
$1.4600 / $2.6300 | Buy Now |
|
Future Electronics | N-Channel 650 V 365 mOhm SMT Mdmesh M2 Power Mosfet - PowerFLAT-5x6 HV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
|
Future Electronics | N-Channel 650 V 365 mOhm SMT Mdmesh M2 Power Mosfet - PowerFLAT-5x6 HV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.1400 / $1.3700 | Buy Now |
|
Future Electronics | N-Channel 650 V 365 mOhm SMT Mdmesh M2 Power Mosfet - PowerFLAT-5x6 HV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
DISTI #
STL18N65M2
|
Avnet Americas | Trans MOSFET N-CH 715V 8A 8-Pin PowerFLAT T/R - Tape and Reel (Alt: STL18N65M2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2559 / $1.3099 | Buy Now |
|
Ameya Holding Limited | N-Channel 650 V 365 mOhm SMT Mdmesh M2 Power Mosfet - PowerFLAT-5x6 HV | 7285 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL18N65M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL18N65M2
STMicroelectronics
N-channel 650 V, 0.290 Ohm typ., 8 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6 HV package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 57 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |