-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.389 Ohm typ., 7 A MDmesh M2 EP Power MOSFET in a PowerFLAT 5x6 HV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0984
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STL15N60M2-EP Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15912-1-ND
|
DigiKey | MOSFET N-CH 600V 7A POWERFLAT HV Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.8127 / $1.9400 | Buy Now |
DISTI #
STL15N60M2-EP
|
Avnet Americas | Trans MOSFET N-CH 650V 7A 4-Pin PowerFLAT 5x6 HV T/R - Tape and Reel (Alt: STL15N60M2-EP) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9070 / $0.9460 | Buy Now |
DISTI #
511-STL15N60M2-EP
|
Mouser Electronics | MOSFET N-channel 600 V, 0.389 Ohm typ 7 A MDmesh M2 EP Power MOSFET RoHS: Compliant | 0 |
|
$0.8120 / $0.8730 | Order Now |
DISTI #
V72:2272_13796811
|
Arrow Electronics | Trans MOSFET N-CH 600V 7A 8-Pin Power Flat EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2324 Container: Cut Strips | Americas - 2958 |
|
$0.8338 / $1.9069 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.389 Ohm typ., 7 A MDmesh M2 EP Power MOSFET in a PowerFLAT 5x6 HV package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.0600 / $1.9000 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.418 Ohm Surface Mount MDmesh™ M2 EP Power MOSFET-PowerFLAT 5x6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.418 Ohm Surface Mount MDmesh™ M2 EP Power MOSFET-PowerFLAT 5x6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
DISTI #
71210284
|
Verical | Trans MOSFET N-CH 600V 7A 8-Pin Power Flat EP T/R Min Qty: 8 Package Multiple: 1 Date Code: 2324 | Americas - 2958 |
|
$0.8338 / $1.9069 | Buy Now |
|
Ameya Holding Limited | N-Channel 600 V 0.418 Ohm Surface Mount MDmesh™ M2 EP Power MOSFET-PowerFLAT 5x6 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL15N60M2-EP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL15N60M2-EP
STMicroelectronics
N-channel 600 V, 0.389 Ohm typ., 7 A MDmesh M2 EP Power MOSFET in a PowerFLAT 5x6 HV package
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |