STL150N3LLH6
STMicroelectronics
Description: N-channel 30 V, 0.0016 Ohm typ., 33 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in PowerFLAT(TM) 5x6 package

Overview of STL150N3LLH6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for STL150N3LLH6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STL150N3LLH6 by STMicroelectronics

STL150N3LLH6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
6 X 5 MM, ROHS COMPLIANT, POWERFLAT-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
STMicroelectronics
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
150 A
Drain-source On Resistance-Max
0.0035 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-N5
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Elements
1
Number of Terminals
5
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
80 W
Pulsed Drain Current-Max (IDM)
132 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. STL150N3LLH6
    STMicroelectronics
    N-channel 30 V, 0.0016 Ohm typ., 33 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in PowerFLAT(TM) 5x6 package
    VS

Related Parts for STL150N3LLH6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STL150N3LLH6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STL150N3LLH6 by STMicroelectronics

  • Please alert me when STL150N3LLH6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STL150N3LLH6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STL150N3LLH6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STL150N3LLH6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STL150N3LLH6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STL150N3LLH6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: