-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 40 V, 0.00275 Ohm, 32 A, PowerFLAT(TM) 5x6 STripFET(TM) V Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4004
|
Newark | Lv Mosfet Planar & Old |Stmicroelectronics STL140N4LLF5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10879-1-ND
|
DigiKey | MOSFET N-CH 40V 140A POWERFLAT Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3241 / $2.8400 | Buy Now |
DISTI #
STL140N4LLF5
|
Avnet Americas | Trans MOSFET N-CH 40V 140A 8-Pin Power Flat T/R - Tape and Reel (Alt: STL140N4LLF5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.4777 / $1.5413 | Buy Now |
DISTI #
511-STL140N4LLF5
|
Mouser Electronics | MOSFET N-Ch 40V 0.00275 Ohm 32A STripFET V 40V RoHS: Compliant | 0 |
|
$1.4500 / $2.8400 | Order Now |
|
STMicroelectronics | N-channel 40 V, 0.00275 Ohm, 32 A, PowerFLAT(TM) 5x6 STripFET(TM) V Power MOSFET RoHS: Compliant Min Qty: 1 | 0 |
|
$1.6900 / $2.7800 | Buy Now |
|
Future Electronics | N-Channel 40 V 2.75 mOhm STripFET™ V Power Mosfet -PowerFLAT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
|
Future Electronics | N-Channel 40 V 2.75 mOhm STripFET™ V Power Mosfet -PowerFLAT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4265 |
|
RFQ | |
DISTI #
STL140N4LLF5
|
Avnet Silica | Trans MOSFET N-CH 40V 140A 8-Pin Power Flat T/R (Alt: STL140N4LLF5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Trans MOSFET N-CH 40V 140A 8-Pin Power Flat T/R / MOSFET N-CH 40V 140A PWRFLAT5X6 | 10574 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL140N4LLF5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL140N4LLF5
STMicroelectronics
N-channel 40 V, 0.00275 Ohm, 32 A, PowerFLAT(TM) 5x6 STripFET(TM) V Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, POWERFLAT-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 32 A | |
Drain-source On Resistance-Max | 0.0031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 80 W | |
Pulsed Drain Current-Max (IDM) | 128 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STL140N4LLF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL140N4LLF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC0908NSATMA1 | Power Field-Effect Transistor, 14A I(D), 34V, 0.0127ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | STL140N4LLF5 vs BSC0908NSATMA1 |
FDS7082N3 | Power Field-Effect Transistor, 17.5A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SO-8 | Fairchild Semiconductor Corporation | STL140N4LLF5 vs FDS7082N3 |
HAT2096H | Power Field-Effect Transistor, 40A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LFPAK-5 | Hitachi Ltd | STL140N4LLF5 vs HAT2096H |
FDS7088N3 | Power Field-Effect Transistor, 21A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SO-8 | Fairchild Semiconductor Corporation | STL140N4LLF5 vs FDS7088N3 |
BSC052N03S | Power Field-Effect Transistor, 18A I(D), 30V, 0.0082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TDSON-8 | Infineon Technologies AG | STL140N4LLF5 vs BSC052N03S |
BSC0908NS | Power Field-Effect Transistor, 14A I(D), 34V, 0.0127ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | STL140N4LLF5 vs BSC0908NS |
BSC057N03LSGATMA1 | Power Field-Effect Transistor, 17A I(D), 30V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | STL140N4LLF5 vs BSC057N03LSGATMA1 |
BSC027N03SG | Power Field-Effect Transistor, 25A I(D), 30V, 0.0039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | STL140N4LLF5 vs BSC027N03SG |
BSC059N03SGXT | Power Field-Effect Transistor, 17.5A I(D), 30V, 0.0086ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | STL140N4LLF5 vs BSC059N03SGXT |
HAT2165H-EL-E | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak, LFPAK, /Embossed Tape | Renesas Electronics Corporation | STL140N4LLF5 vs HAT2165H-EL-E |