-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.320 Ohm typ., 10 A MDmesh(TM) II Power MOSFET in PowerFLAT(TM) 8x8 HV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T6678
|
Newark | Mosfet, N Ch, 600V, 10A, Powerflat, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:10A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STL13NM60N Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11845-1-ND
|
DigiKey | MOSFET N-CH 600V 10A PWRFLAT HV Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2816 In Stock |
|
$1.1701 / $3.2900 | Buy Now |
DISTI #
STL13NM60N
|
Avnet Americas | Trans MOSFET N-CH 600V 10A 4-Pin Power Flat T/R - Tape and Reel (Alt: STL13NM60N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$1.2626 / $1.3169 | Buy Now |
DISTI #
511-STL13NM60N
|
Mouser Electronics | MOSFET N-channel 600 V 0.3 20 Ohm 10A MDmesh II RoHS: Compliant | 2431 |
|
$1.1600 / $2.7000 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.320 Ohm typ., 10 A MDmesh(TM) II Power MOSFET in PowerFLAT(TM) 8x8 HV package RoHS: Compliant Min Qty: 1 | 2431 |
|
$1.4700 / $2.6500 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.385 Ohm MDmesh II Power MosFet - PowerFLAT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.385 Ohm MDmesh II Power MosFet - PowerFLAT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.385 Ohm MDmesh II Power MosFet - PowerFLAT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
|
Bristol Electronics | 1950 |
|
RFQ | ||
|
Quest Components | 1560 |
|
$1.3920 / $3.7120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL13NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL13NM60N
STMicroelectronics
N-channel 600 V, 0.320 Ohm typ., 10 A MDmesh(TM) II Power MOSFET in PowerFLAT(TM) 8x8 HV package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 8 X 8 MM, ROHS COMPLIANT, POWER FLAT-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 93 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 1.9 A | |
Drain-source On Resistance-Max | 0.385 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 7.6 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |