Part Details for STL11 by Atmel Corporation
Overview of STL11 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STL11
STL11 CAD Models
Resources and Additional Insights for STL11
Reference Designs related to STL11
-
45Watt 12V Power Supply
For USB Type-C Power Delivery adapters, optimum coherence between the QR mode flyback controller, synchronous rectification controller, and USB Type-C Power Delivery controller is critical to system performance. St has done the heavy lifting to provide a robust solution to design adapters to maximize power output for the smallest form-factor with lowest bill of material.<p>The EVLSTCH03-45WPD USB Type-C Power Delivery 3.0 adapter is a USB-IF certified solution and reference design. This evaluation board helps designers to quickly develop adapters with a short bill of materials in order to obtain a cost-effective and fast design that meets all DoE and UE CoC requirements.<p>Beyond the main silicon controllers, St also provides the main power devices and ESD protection needed for a complete hardware solution in a compact, cost-optimized design.<p>The EVLSTCH03-45WPD 45W USB Type-C® Power Delivery 3.0 adapter is a USB-IF certified solution and reference design.<p>The EVLSTCH03-45WPD is an isolated power supply with a standalone USB PD controller. The evaluation board implements at the primary side a quasi-resonant flyback converter based on the STCH03 controller with optocoupler feedback for voltage regulation. This controller combines a high performance low-voltage PWM controller chip with a 650 V HV start-up cell in the same package. The STCH03 controller drives the gate of the new 650 V MDmesh™ M6 technology Power MOSFET STD7N65M6.<p>At the secondary side, to increase the system efficiency, the rectification is based on the SRK1001 adaptive synchronous rectification controller. This controller drives the gate of the 100V STripFET™ F7 technology Power MOSFET STL110N10F7.<p>Always on the secondary side the CC/CV regulation loop to drive the power regulation stage and the USB Type-C® PD interface are based on the STUSB4761 controller. This controller offers the benefits of a full hardware USB PD stack allowing robust, deterministic and safe negotiation in line with USB PD standard.<p>The EVLSTCH03-45WPD is protected against destructive electrostatic discharge from the USB Type-C® connector using a Dual Transil array for ESD protection ESDA25L.<p>The evaluation board implements a robust adapter protected for output overvoltage, output undervoltage, output overpower and output short-circuit. This reference design, based on STMicroelectronics semiconductors, helps designers to develop adapters with a short bill of materials in order to obtain a cost-effective and fast design.