-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 550 mOhm typ., 5.5 A MDmesh M6 Power MOSFET in a PowerFLAT 5x6 HV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL10N60M6 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8001
|
Newark | Mosfet, N-Ch, 600V, 5.5A, 150Deg C, 48W Rohs Compliant: Yes |Stmicroelectronics STL10N60M6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2100 / $2.8600 | Buy Now |
DISTI #
497-19461-1-ND
|
DigiKey | MOSFET N-CH 600V 5.5A PWRFLAT HV Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7071 / $2.4500 | Buy Now |
DISTI #
STL10N60M6
|
Avnet Americas | Transistor MOSFET N-CH 600V 5.5A 8-Pin PowerFLAT T/R - Tape and Reel (Alt: STL10N60M6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6946 / $0.7419 | Buy Now |
DISTI #
STL10N60M6
|
Avnet Americas | Transistor MOSFET N-CH 600V 5.5A 8-Pin PowerFLAT T/R - Tape and Reel (Alt: STL10N60M6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6946 / $0.7419 | Buy Now |
DISTI #
511-STL10N60M6
|
Mouser Electronics | MOSFETs N-channel 600 V, 550 mOhm typ 5.5 A MDmesh M6 Power MOSFET RoHS: Compliant | 1966 |
|
$0.6990 / $2.5000 | Buy Now |
DISTI #
E02:0323_13658143
|
Arrow Electronics | Trans MOSFET N-CH 600V 5.5A 8-Pin Power Flat EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2434 | Europe - 6000 |
|
$0.7066 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 550 mOhm typ., 5.5 A MDmesh M6 Power MOSFET in a PowerFLAT 5x6 HV package RoHS: Compliant Min Qty: 1 | 1966 |
|
$0.8600 / $2.4500 | Buy Now |
|
Future Electronics | N-Channel 600 V 5.5 A 48 W SMT MDmesh™ M6 Power MOSFET - PowerFLAT™ 5x6 HV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.7410 | Buy Now |
DISTI #
85925578
|
Verical | Trans MOSFET N-CH 600V 5.5A 8-Pin Power Flat EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2434 | Americas - 6000 |
|
$0.7057 | Buy Now |
DISTI #
STL10N60M6
|
Avnet Silica | Transistor MOSFET NCH 600V 55A 8Pin PowerFLAT TR (Alt: STL10N60M6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL10N60M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL10N60M6
STMicroelectronics
N-channel 600 V, 550 mOhm typ., 5.5 A MDmesh M6 Power MOSFET in a PowerFLAT 5x6 HV package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-08 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |