There are no models available for this part yet.
Overview of STL025SC2DC036N by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for STL025SC2DC036N by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003354219
|
Sager | Headers & Wire Housings STL025SC2DC036N = WDUALOBE | 0 |
|
Buy Now |
CAD Models for STL025SC2DC036N by TE Connectivity
Part Data Attributes for STL025SC2DC036N by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
RECEPTACLE
|
Cable Types
|
STRANDED
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mating Contact Row Spacing
|
0.04 inch
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-200 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
1 A
|
Terminal Pitch
|
0.64 mm
|
Total Number of Contacts
|
25
|
Wire Size-Max
|
30 AWG
|