Part Details for STL015PC2DC006 by TE Connectivity
Overview of STL015PC2DC006 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL015PC2DC006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4376
|
Newark | Stl015Pc2Dc006 = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity STL015PC2DC006 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.8200 / $192.8700 | Buy Now |
DISTI #
STL015PC2DC006-ND
|
DigiKey | CONN D-TYPE PLUG 15POS Min Qty: 25 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$164.1676 | Buy Now |
|
Onlinecomponents.com | Nanominiature DUALOBE® (Shrouded) Connectors & Jumper Assemblies RoHS: Compliant | 0 |
|
$148.5900 / $368.2300 | Buy Now |
|
Master Electronics | Nanominiature DUALOBE® (Shrouded) Connectors & Jumper Assemblies RoHS: Compliant | 0 |
|
$148.5900 / $368.2300 | Buy Now |
Part Details for STL015PC2DC006
STL015PC2DC006 CAD Models
STL015PC2DC006 Part Data Attributes:
|
STL015PC2DC006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STL015PC2DC006
TE Connectivity
D Nanominiature Connector, 15 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 15 | |
Wire Size-Max | 28 AWG |
Alternate Parts for STL015PC2DC006
This table gives cross-reference parts and alternative options found for STL015PC2DC006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL015PC2DC006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1589455-0 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STL015PC2DC006 vs 3-1589455-0 |
STM015PC2DC003N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STL015PC2DC006 vs STM015PC2DC003N |
1589456-7 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STL015PC2DC006 vs 1589456-7 |
STM015PC2DX010N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STL015PC2DC006 vs STM015PC2DX010N |
4-1589473-2 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STL015PC2DC006 vs 4-1589473-2 |
STM015PC2DCM01N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STL015PC2DC006 vs STM015PC2DCM01N |
SSL015PC0DMM03N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STL015PC2DC006 vs SSL015PC0DMM03N |
SSM015PC2DC012 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STL015PC2DC006 vs SSM015PC2DC012 |
6-1589473-7 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STL015PC2DC006 vs 6-1589473-7 |
9-1589456-4 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STL015PC2DC006 vs 9-1589456-4 |