Part Details for STL01511500SCN by TE Connectivity
Overview of STL01511500SCN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for STL01511500SCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4401
|
Newark | Stl01511500Scn = Solder Cup Rohs Compliant: Yes |Nanonics Te Connectivity STL01511500SCN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.8900 / $123.2000 | Buy Now |
DISTI #
STL01511500SCN-ND
|
DigiKey | CONN D-TYPE RCPT 15POS SLDR CUP Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Nanominiature DUALOBE® (Shrouded) Connectors RoHS: Compliant | 0 |
|
$103.2800 / $228.3500 | Buy Now |
|
Master Electronics | Nanominiature DUALOBE® (Shrouded) Connectors RoHS: Compliant | 0 |
|
$103.2800 / $228.3500 | Buy Now |
Part Details for STL01511500SCN
STL01511500SCN CAD Models
STL01511500SCN Part Data Attributes:
|
STL01511500SCN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STL01511500SCN
TE Connectivity
D Nanominiature Connector, 15 Contact(s), Female, 0.025 inch Pitch, Solder Lug Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.126 inch | |
Body Length | 0.384 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 15 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |