Part Details for STL009L42CN by TE Connectivity
Overview of STL009L42CN by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL009L42CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1589484-0
|
Avnet Americas | STL009L42CN = SMT CONN - Bulk (Alt: 9-1589484-0) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for STL009L42CN
STL009L42CN CAD Models
STL009L42CN Part Data Attributes
|
STL009L42CN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STL009L42CN
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.223 inch | |
Body Length | 0.309 inch | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for STL009L42CN
This table gives cross-reference parts and alternative options found for STL009L42CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL009L42CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM009L44HN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STL009L42CN vs STM009L44HN |
1-1589470-5 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STL009L42CN vs 1-1589470-5 |
1589463-2 | D NANOMINIATURE CONNECTOR | TE Connectivity | STL009L42CN vs 1589463-2 |
1589470-6 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STL009L42CN vs 1589470-6 |
1589818-3 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STL009L42CN vs 1589818-3 |
SSM009L2N | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | STL009L42CN vs SSM009L2N |
SSL009L43KN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STL009L42CN vs SSL009L43KN |
STM009M5PQ | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STL009L42CN vs STM009M5PQ |
USS009L2V | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STL009L42CN vs USS009L2V |
STM009L42KN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STL009L42CN vs STM009L42KN |