STL00911378PCN
TE Connectivity
Description: D Nanominiature Connector, 9 Contact(s), 0.025 inch Pitch, Surface Mount Terminal, Locking, Plug

Overview of STL00911378PCN by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for STL00911378PCN by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000003354123
Sager Headers & Wire Housings STL00911378PCN = SMT CONN 0
Buy Now

CAD Models for STL00911378PCN by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STL00911378PCN by TE Connectivity

STL00911378PCN
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Body Breadth
0.126 inch
Body Length
0.308 inch
Body/Shell Style
PLUG
Connector Type
D NANOMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.025 inch
Mating Contact Row Spacing
0.04 inch
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.635 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
9
Want to compare parts?
  1. STL00911378PCN
    TE Connectivity
    D Nanominiature Connector, 9 Contact(s), 0.025 inch Pitch, Surface Mount Terminal, Locking, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STL00911378PCN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STL00911378PCN by TE Connectivity

Select Manufacturer
Which Manufacturer of STL00911378PCN would you like to use for your alert(s)?
  • Please alert me when STL00911378PCN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STL00911378PCN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STL00911378PCN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STL00911378PCN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STL00911378PCN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STL00911378PCN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: