Part Details for STL-3-350-3-01 by Essentra Components
Overview of STL-3-350-3-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL-3-350-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4664
|
Newark | Cable Tie, Pa66, L-27.9Mm, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:27.9Mm, Cable Tie Width:-, Cable Bundle Diameter Max:10.2Mm, Cable Tie Type:Kurly/Twist Lock, Product Range:Stl Series Rohs Compliant: Yes |Essentra Components STL-3-350-3-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 581 |
|
$0.0900 | Buy Now |
DISTI #
RPC3251-ND
|
DigiKey | CBL CLIP TWIST LOCK NAT FIR TREE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1594 / $0.4000 | Buy Now |
DISTI #
144-STL-3-350-3-01
|
Mouser Electronics | Cable Mounting & Accessories Twist Lock,Spcr,Nat,.30 in-.40 in Hold RoHS: Compliant | 0 |
|
$0.1560 / $0.3600 | Order Now |
DISTI #
70909624
|
RS | Cable Tie, Twist Lock, Fir Tree Mnt w/.188 Spacer, Bundle Dia .40 Max, Pk 1000 | Essentra Components STL-3-350-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1640 / $0.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1366 | Buy Now |
|
Onlinecomponents.com | Twist Tie - Fir Tree - Nylon - Compatible Cable Diameter Range - 7.6 - 10.2 mm (0.300 - 0.400 in) RoHS: Compliant | 0 |
|
$0.1150 / $0.1552 | Buy Now |
DISTI #
73528333
|
Verical | Spacer Twist Lock 7.6mm-ID 11.1mm-OD 27.9mm-LG Nylon 6/6 Min Qty: 556 Package Multiple: 1 | Americas - 581 |
|
$0.1360 | Buy Now |
DISTI #
RICSTL-3-350-3-01
|
DB Roberts | Twist LockSpcrNat.30 in-.40 in Hold | 0 |
|
RFQ |