There are no models available for this part yet.
Overview of STL-3-250-8-01 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for STL-3-250-8-01 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ4663
|
Newark | Cable Tie, Pa66, L-31.8Mm, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:31.8Mm, Cable Tie Width:-, Cable Bundle Diameter Max:7.6Mm, Cable Tie Type:Kurly/Twist Lock, Product Range:Stl Series Rohs Compliant: Yes |Essentra Components STL-3-250-8-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 980 |
|
$0.1390 | Buy Now | |
DISTI #
STL-3-250-8-01-ND
|
DigiKey | CBL CLIP TWIST LOCK NAT FIR TREE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
747 In Stock |
|
$0.0510 / $0.1300 | Buy Now | |
DISTI #
144-STL-3-250-8-01
|
Mouser Electronics | Cable Mounting & Accessories Twist Lock,Spcr,Nat,.20 in-.30 in Hold RoHS: Compliant | 0 |
|
$0.1460 / $0.1500 | Order Now | |
DISTI #
70909623
|
RS | Cable Tie, Twist Lock, Fir Tree Mnt w/.50 Spacer, Bundle Dia .30 Max, Pk 1000 | Essentra Components STL-3-250-8-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$187.8800 / $206.4600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1566 | Buy Now | ||
Onlinecomponents.com | Twist Tie - Fir Tree - Nylon - Compatible Cable Diameter Range - 5.1 - 7.6 mm (0.200 - 0.300 in) RoHS: Compliant | 0 |
|
$0.1393 / $0.1867 | Buy Now | ||
DISTI #
RICSTL-3-250-8-01
|
DB Roberts | Twist LockSpcrNat.20 in-.30 in Hold | 0 |
|
RFQ |
CAD Models for STL-3-250-8-01 by Essentra Components
Part Data Attributes for STL-3-250-8-01 by Essentra Components
STL-3-250-8-01
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
STL-3-250-8-01Essentra ComponentsVS
-