Part Details for STL-250-3-01 by Essentra Components
Overview of STL-250-3-01 by Essentra Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL-250-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4660
|
Newark | Cable Tie, Pa66, L-23.9Mm, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:23.9Mm, Cable Tie Width:-, Cable Bundle Diameter Max:7.6Mm, Cable Tie Type:Kurly/Twist Lock, Product Range:Stl Series Rohs Compliant: Yes |Essentra Components STL-250-3-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 654 |
|
$0.0800 | Buy Now |
DISTI #
RPC1871-ND
|
DigiKey | CBL CLIP TWIST LOCK NAT ARROW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2876 In Stock |
|
$0.1462 / $0.3400 | Buy Now |
DISTI #
144-STL-250-3-01
|
Mouser Electronics | Cable Mounting & Accessories Twist Lock,Spcr,Nat,.20 in-.30 in Hold RoHS: Compliant | 1000 |
|
$0.1460 / $0.3400 | Buy Now |
DISTI #
70909620
|
RS | Cable Tie, Twist Lock, Snap-In w/.188 Spacer, Bundle Dia .30 Max, Nat, Pk 1000 | Essentra Components STL-250-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1830 | RFQ |
|
Future Electronics | STANDOFF TWIST LOK .187 X .19 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1340 / $0.1440 | Buy Now |
|
Bisco Industries | 5098 |
|
Buy Now | ||
|
Onlinecomponents.com | Twist Tie - Push-In - Compatible Cable Diameter Range - 5.1 - 7.6 mm (0.200 - 0.300 in) - Spacer Length - 4.8 mm (0.188 in) RoHS: Compliant |
4000 In Stock |
|
$0.1072 / $0.1542 | Buy Now |
DISTI #
84473160
|
Verical | Cable Management, Twist Lock Nylon 6/6 Natural Panel Mount 7.6mm Min Qty: 215 Package Multiple: 1 | Americas - 5000 |
|
$0.2643 / $0.4546 | Buy Now |
DISTI #
60945427
|
Verical | Cable Management, Twist Lock Nylon 6/6 Natural Panel Mount 7.6mm Min Qty: 1000 Package Multiple: 1000 Date Code: 2125 | Americas - 4000 |
|
$0.1703 / $0.2005 | Buy Now |
DISTI #
71321298
|
Verical | Cable Management, Twist Lock Nylon 6/6 Natural Panel Mount 7.6mm Min Qty: 625 Package Multiple: 1 | Americas - 634 |
|
$0.1209 | Buy Now |
Part Details for STL-250-3-01
STL-250-3-01 CAD Models
STL-250-3-01 Part Data Attributes
|
STL-250-3-01
Essentra Components
Buy Now
|
Compare Parts:
STL-250-3-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |