Part Details for STKT2W331M3030 by KNSCHA
Overview of STKT2W331M3030 by KNSCHA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STKT2W331M3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��20% 1.95A@120Hz 10mm 450V 330uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS | 282 |
|
$2.7014 / $4.0040 | Buy Now |
|
LCSC | 20% 1.95A120Hz 10mm 450V 330uF PluginD30xL30mm Horn-Type Electrolytic Capacitors ROHS | 272 |
|
$2.6733 / $3.9623 | Buy Now |