Part Details for STKB2000403 by Seagate Technology
Overview of STKB2000403 by Seagate Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STKB2000403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | One Touch HDD 2TB Red RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for STKB2000403
STKB2000403 CAD Models
STKB2000403 Part Data Attributes
|
STKB2000403
Seagate Technology
Buy Now
Datasheet
|
Compare Parts:
STKB2000403
Seagate Technology
Flash Module, 2TX8, MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEAGATE MICROELECTRONICS LTD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XXMA-X | |
Length | 114.8 mm | |
Memory Density | 17592186044416 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 2199023255552 words | |
Number of Words Code | 2000000000000 | |
Organization | 2TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 11.7 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE | |
Width | 78 mm |