Part Details for STK760-216-E by onsemi
Overview of STK760-216-E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK760-216-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STK760-216-E
|
Avnet Americas | Active Converter Hybrid IC 44-Pin - Ammo Pack (Alt: STK760-216-E) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for STK760-216-E
STK760-216-E CAD Models
STK760-216-E Part Data Attributes
|
STK760-216-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK760-216-E
onsemi
Single-Phase Rectification Active Converter, Hybrid Integrated Module, 6-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | Hybrid Integrated Module | |
Package Description | PACKAGE-44 | |
Pin Count | 0 | |
Manufacturer Package Code | MODAW | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDFM-T44 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 14.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |