Part Details for STK760-211-E by onsemi
Overview of STK760-211-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK760-211-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2703
|
Newark | Stk760-211-E, Ic's |Onsemi STK760-211-E RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9600 / $31.3900 | Buy Now |
DISTI #
STK760-211-E
|
Avnet Americas | PFC HIC - Rail/Tube (Alt: STK760-211-E) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 12015 Partner Stock |
|
$17.9676 / $21.4452 | Buy Now |
|
Rochester Electronics | STK760 - Single-Phase Rectification Active Converter Hybrid Ic ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12015 |
|
$17.9600 / $21.1300 | Buy Now |
Part Details for STK760-211-E
STK760-211-E CAD Models
STK760-211-E Part Data Attributes
|
STK760-211-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK760-211-E
onsemi
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PACKAGE-18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XSFM-T18 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 14.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |