Part Details for STK681-310 by onsemi
Overview of STK681-310 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK681-310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STK681-310
|
Avnet Americas | Forward/Reverse Motor Driver 5V/NV/AV 19-Pin ZIP - Rail/Tube (Alt: STK681-310) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 12143 Partner Stock |
|
$4.9476 / $5.9052 | Buy Now |
DISTI #
STK681-310
|
Avnet Americas | Forward/Reverse Motor Driver 5V/NV/AV 19-Pin ZIP - Ammo Pack (Alt: STK681-310) RoHS: Compliant Min Qty: 145 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Ammo Pack | 495 Partner Stock |
|
$3.7628 | Buy Now |
DISTI #
STK681-310
|
Avnet Americas | Forward/Reverse Motor Driver 5V/NV/AV 19-Pin ZIP - Ammo Pack (Alt: STK681-310) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Container: Ammo Pack | 0 |
|
RFQ | |
|
Quest Components | 1 |
|
$5.9100 | Buy Now | |
|
Rochester Electronics | STK681 - Brush DC Motor Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12143 |
|
$4.9500 / $5.8200 | Buy Now |
DISTI #
STK681-310
|
EBV Elektronik | Forward/Reverse Motor Driver 5V/NV/AV 19-Pin ZIP (Alt: STK681-310) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 495 |
|
$3.4600 | RFQ |
Part Details for STK681-310
STK681-310 CAD Models
STK681-310 Part Data Attributes
|
STK681-310
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK681-310
onsemi
Motor Driver, DC, Forward / Reverse, with Brush, SIP19 29.2x14.4, 15-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | ZIP-19 | |
Pin Count | 19 | |
Manufacturer Package Code | 127CF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Additional Feature | ALSO OPERATES WITH 10-42V SUPPLY, SEATED HT-CALCULATED, SEATED HGT-NOM | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PZIP-T19 | |
Length | 29.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSZIP | |
Package Equivalence Code | ZIP19,.15,.16,40FL | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 18.2 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Width | 4.5 mm |
Alternate Parts for STK681-310
This table gives cross-reference parts and alternative options found for STK681-310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK681-310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK681-310 | Brush DC Motor Controller, 4.2A, Hybrid, PACKAGE-19 | SANYO Semiconductor Co Ltd | STK681-310 vs STK681-310 |