Part Details for STK681-300 by onsemi
Overview of STK681-300 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK681-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STK681-300
|
Avnet Americas | Forward/Reverse Motor Driver 5V/NV/AV 19-Pin ZIP - Ammo Pack (Alt: STK681-300) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
863-STK681-300
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DC BRUSH MOTOR DRIVER RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 1 |
|
$7.9500 | Buy Now | |
|
Rochester Electronics | STK681 - Brush DC Motor Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 600 |
|
$4.5400 / $5.3400 | Buy Now |
DISTI #
STK681-300
|
EBV Elektronik | Forward/Reverse Motor Driver 5V/NV/AV 19-Pin ZIP (Alt: STK681-300) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STK681-300
STK681-300 CAD Models
STK681-300 Part Data Attributes
|
STK681-300
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK681-300
onsemi
Motor Driver, DC, Forward / Reverse, with Brush, SIP19 29.2x14.4, 15-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | ZIP-19 | |
Pin Count | 19 | |
Manufacturer Package Code | 127CF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 10-42V SUPPLY, SEATED HT-CALCULATED, SEATED HGT-NOM | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PZIP-T19 | |
JESD-609 Code | e2 | |
Length | 29.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSZIP | |
Package Equivalence Code | ZIP19,.15,.16,40FL | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 18.2 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Width | 4.5 mm |