-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motor Driver, 2-Phase, Full / Half-Stepping, Unipolar, SIP25 78x32, 25-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STK673-010-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK673-010-E
onsemi
Motor Driver, 2-Phase, Full / Half-Stepping, Unipolar, SIP25 78x32, 25-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP25 78x32 | |
Package Description | PACKAGE-28 | |
Pin Count | 25 | |
Manufacturer Package Code | 127BQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN 16 TO 30 SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XSFM-T28 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Current-Max | 4 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP28,.11,79TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN NICKEL COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2 mm | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for STK673-010-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK673-010-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK673-010-E | Stepper Motor Controller, 4A, Hybrid, PACKAGE-28 | SANYO Electric Co Ltd | STK673-010-E vs STK673-010-E |