Part Details for STK672-540 by onsemi
Overview of STK672-540 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Robotics and Drones
Price & Stock for STK672-540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MOTOR DRIVER PAR 10SIP | 11700 |
|
RFQ |
Part Details for STK672-540
STK672-540 CAD Models
STK672-540 Part Data Attributes:
|
STK672-540
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK672-540
onsemi
Motor Driver, 2-Phase, Full and Half Stepping, Unipolar, SIP10 44x25.6, 25-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SIP10 44x25.6 | |
Package Description | , SIP12,.11,79TB | |
Pin Count | 10 | |
Manufacturer Package Code | 127BH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN 10 TO 42 SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XSFM-T12 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP12,.11,79TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 7 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Nickel/Copper (Sn/Ni/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |