Part Details for STK672-070-E by onsemi
Overview of STK672-070-E by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Robotics and Drones
Price & Stock for STK672-070-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2661
|
Newark | Stk672-070-E, Ic's |Onsemi STK672-070-E Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 / $9.1600 | Buy Now |
DISTI #
STK672-070-E
|
Avnet Americas | Stepper Motor Driver 5V/NV/AV 15-Pin SIP (Alt: STK672-070-E) RoHS: Compliant Min Qty: 104 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 775 Partner Stock |
|
$6.0140 / $7.1780 | Buy Now |
DISTI #
70341543
|
RS | STK672-070-E Motor Driver, Constant Current, Microstep, 45 V 1.7A, 15-Pin SIP | ON Semiconductor STK672-070-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0100 / $16.4900 | RFQ |
|
Quest Components | STEPPER MOTOR CONTROLLER, HYBRID | 492 |
|
$3.7695 / $7.5390 | Buy Now |
|
Rochester Electronics | STK672 - Stepper Motor Controller, 2A, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2276 |
|
$6.9400 / $8.1700 | Buy Now |
|
Flip Electronics | Stock, ship today | 775 |
|
$4.8500 | RFQ |
Part Details for STK672-070-E
STK672-070-E CAD Models
STK672-070-E Part Data Attributes
|
STK672-070-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK672-070-E
onsemi
Microstepping Motor Driver, 2-Phase, PWM, Unipolar, SIP12 46.6x25.5, 25-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP12 46.6x25.5 | |
Package Description | PACKAGE-15 | |
Pin Count | 12 | |
Manufacturer Package Code | 127BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN 10 TO 45 SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XSFM-T15 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP15,.1,79 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 14 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Nickel/Copper (Sn/Ni/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2 mm | |
Terminal Position | SINGLE |