Part Details for STK621-033C-E by onsemi
Overview of STK621-033C-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRM033C81A224KE01W | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GCM033C71A104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 10Vdc 0.1μF±10% |
Price & Stock for STK621-033C-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2606
|
Newark | 3-Phase Inverter Motor Drive Ic |Onsemi STK621-033C-E RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2200 / $27.9400 | Buy Now |
DISTI #
STK621-033C-E
|
Avnet Americas | - Bulk (Alt: STK621-033C-E) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 811 Partner Stock |
|
$15.9836 / $19.0772 | Buy Now |
|
Rochester Electronics | STK621 - 3-Phase Inverter Motor Drive IC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 811 |
|
$15.9700 / $18.7900 | Buy Now |
Part Details for STK621-033C-E
STK621-033C-E CAD Models
STK621-033C-E Part Data Attributes
|
STK621-033C-E
onsemi
Buy Now
|
Compare Parts:
STK621-033C-E
onsemi
|
Samacsys Manufacturer | onsemi |