Part Details for STK5Q4U363J-E by onsemi
Overview of STK5Q4U363J-E by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK5Q4U363J-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3975
|
Newark | 600V/10A Inverter/Tube |Onsemi STK5Q4U363J-E Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-STK5Q4U363J-E-ND
|
DigiKey | MOD IPM 600V 10A SIP Min Qty: 32 Lead time: 56 Weeks Container: Bulk MARKETPLACE PRODUCT |
616 In Stock |
|
$6.0800 | Buy Now |
DISTI #
STK5Q4U363J-E-ND
|
DigiKey | MOD IPM 600V 10A SIP Min Qty: 32 Lead time: 56 Weeks Container: Tube | Limited Supply - Call |
|
$8.5850 | Buy Now |
DISTI #
STK5Q4U363J-E
|
Avnet Americas | ONSSTK5Q4U363J-E (Alt: STK5Q4U363J-E) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 616 Partner Stock |
|
$5.6420 / $6.7340 | Buy Now |
DISTI #
STK5Q4U363J-E
|
Avnet Americas | ONSSTK5Q4U363J-E - Rail/Tube (Alt: STK5Q4U363J-E) RoHS: Not Compliant Min Qty: 64 Package Multiple: 16 Container: Tube | 0 |
|
RFQ | |
DISTI #
STK5Q4U363J-E
|
Avnet Americas | ONSSTK5Q4U363J-E (Alt: STK5Q4U363J-E) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 616 Partner Stock |
|
$5.6420 / $6.7340 | Buy Now |
DISTI #
STK5Q4U363J-E
|
Avnet Americas | ONSSTK5Q4U363J-E - Rail/Tube (Alt: STK5Q4U363J-E) RoHS: Not Compliant Min Qty: 64 Package Multiple: 16 Container: Tube | 0 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 616 |
|
$4.5500 | RFQ |