Part Details for STK5F1U3E2D-E by onsemi
Overview of STK5F1U3E2D-E by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK5F1U3E2D-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3864
|
Newark | Motor Driver, 3 Phase Ac, 50A, Dip-44, Motor Type:Three Phase Ac, No. Of Outputs:3Outputs, Output Current:50A, Output Voltage:-, Driver Case Style:Dip, No. Of Pins:44Pins, Supply Voltage Min:13.5V, Supply Voltage Max:16.5V, Msl:- Rohs Compliant: Yes |Onsemi STK5F1U3E2D-E Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V72:2272_07291860
|
Arrow Electronics | IPM IGBT 600V 50A 37-Pin DIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1614 Container: Cut Strips | Americas - 6 |
|
$18.1200 | Buy Now |
DISTI #
31675508
|
Verical | IPM IGBT 600V 50A 37-Pin DIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1614 | Americas - 6 |
|
$18.1200 | Buy Now |
|
Rochester Electronics | STK5F1 - AC Motor Controller, 76A, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$53.5500 / $63.0000 | Buy Now |
|
Chip1Cloud | IC BRIDGE DRIVER PAR 4DIP | 1800 |
|
RFQ | |
DISTI #
C1S541900928932
|
Chip1Stop | 3-Phase Motor Driver 280V 37-Pin DIP Fan-Fold RoHS: Compliant pbFree: Yes Container: Bulk | 6 |
|
$29.7000 / $29.9000 | Buy Now |
DISTI #
2424505
|
Farnell | MOTOR DRIVER, 3 PHASE AC, 50A, DIP-44 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$35.5120 | Buy Now |
Part Details for STK5F1U3E2D-E
STK5F1U3E2D-E CAD Models
STK5F1U3E2D-E Part Data Attributes:
|
STK5F1U3E2D-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK5F1U3E2D-E
onsemi
Intelligent Power Module (IPM), 600 V, 50 A 3-Phase Inverter Hybrid IC, Hybrid Integrated Module, 6-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-44/37 | |
Manufacturer Package Code | MODAW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | INTELLIGENT POWER MODULE(IPM) | |
JESD-30 Code | R-XDMA-T37 | |
JESD-609 Code | e3 | |
Length | 76 mm | |
Number of Functions | 1 | |
Number of Terminals | 37 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 76 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | DIP36/44,2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 45 mm |