Part Details for STK5F1U3C2D-E by onsemi
Overview of STK5F1U3C2D-E by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK5F1U3C2D-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2576
|
Newark | Stk5F1U3C2D-E, Single Mosfets |Onsemi STK5F1U3C2D-E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5000 / $34.5200 | Buy Now |
DISTI #
STK5F1U3C2D-E
|
Avnet Americas | 3-Phase Motor Driver 0V to 450V 44-Pin Case MODAW Tube - Rail/Tube (Alt: STK5F1U3C2D-E) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 720 Partner Stock |
|
$26.8956 / $32.1012 | Buy Now |
|
Rochester Electronics | Inverter Power H-IC for 3-Phase Motor Drive ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4818 |
|
$30.9900 / $36.4600 | Buy Now |
DISTI #
STK5F1U3C2D-E
|
Avnet Americas | 3-Phase Motor Driver 0V to 450V 44-Pin Case MODAW Tube - Rail/Tube (Alt: STK5F1U3C2D-E) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 720 Partner Stock |
|
$26.8956 / $32.1012 | Buy Now |
DISTI #
4185275
|
Farnell | IPM, IGBT, 30A, DIP-44 RoHS: Compliant Min Qty: 12 Lead time: 3 Weeks, 1 Days Container: Each | 4818 |
|
$43.8178 | Buy Now |
|
Flip Electronics | Stock, ship today | 720 |
|
$21.6900 | RFQ |
Part Details for STK5F1U3C2D-E
STK5F1U3C2D-E CAD Models
STK5F1U3C2D-E Part Data Attributes:
|
STK5F1U3C2D-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK5F1U3C2D-E
onsemi
Intelligent Power Module (IPM), 600 V, 30 A, Hybrid Integrated Module, 6-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-44/37 | |
Manufacturer Package Code | MODAW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T37 | |
JESD-609 Code | e3 | |
Length | 76 mm | |
Number of Functions | 1 | |
Number of Terminals | 37 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 49 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 6 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 45 mm |
Alternate Parts for STK5F1U3C2D-E
This table gives cross-reference parts and alternative options found for STK5F1U3C2D-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK5F1U3C2D-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSBB30CH60C | Intelligent Power Module, 600V, 30A, 60-TUBE | onsemi | STK5F1U3C2D-E vs FSBB30CH60C |
STK5F1U3C3D-E | Intelligent Power Module (IPM), 600 V, 30 A, 6-FNFLD | onsemi | STK5F1U3C2D-E vs STK5F1U3C3D-E |