-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Power Module (IPM), 600 V, 3 A, 16-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7165
|
Newark | 3Phase Inverter Hic/Tube Rohs Compliant: Yes |Onsemi STK5C4U332J-E Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3900 | Buy Now |
DISTI #
STK5C4U332J-E
|
Avnet Americas | 3-Phase Inverter Motor Driver 0V to 450V 24-Pin DIP-S Tube - Rail/Tube (Alt: STK5C4U332J-E) RoHS: Compliant Min Qty: 127 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1221 Partner Stock |
|
$4.8856 / $5.8312 | Buy Now |
|
Rochester Electronics | STK5C4 - SB IPMS-HIC RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 19976 |
|
$5.6300 / $6.6200 | Buy Now |
DISTI #
STK5C4U332J-E
|
Avnet Americas | 3-Phase Inverter Motor Driver 0V to 450V 24-Pin DIP-S Tube - Rail/Tube (Alt: STK5C4U332J-E) RoHS: Compliant Min Qty: 127 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1221 Partner Stock |
|
$4.8856 / $5.8312 | Buy Now |
DISTI #
3617605
|
Farnell | RoHS: Compliant Min Qty: 48 Container: Tube | 19976 |
|
$9.0287 | Buy Now |
|
Flip Electronics | Stock, ship today | 1221 |
|
$3.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STK5C4U332J-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK5C4U332J-E
onsemi
Intelligent Power Module (IPM), 600 V, 3 A, 16-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | MODBF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDFM-T24 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 450 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 280 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |