-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Power Module (IPM), 2-in-1 PFC and Inverter, 600 V, 15 A, 8-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STK57FU394AG-E
|
Avnet Americas | IPM Module I GBT/Bootstrap Diode 2.6V 2000Vrms 35-Pin SIP Tube - Rail/Tube (Alt: STK57FU394AG-E) RoHS: Compliant Min Qty: 66 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 996 Partner Stock |
|
$9.4240 / $11.2480 | Buy Now |
|
Rochester Electronics | STK57 - Intelligent Power Module (IPM), 2-in-1 PFC and Inverter, 600 V, 15 A RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 15 |
|
$10.8700 / $12.7900 | Buy Now |
DISTI #
STK57FU394AG-E
|
Avnet Americas | IPM Module I GBT/Bootstrap Diode 2.6V 2000Vrms 35-Pin SIP Tube - Rail/Tube (Alt: STK57FU394AG-E) RoHS: Compliant Min Qty: 66 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 996 Partner Stock |
|
$9.4240 / $11.2480 | Buy Now |
|
Chip1Cloud | 2-IN-1 PFC AND INVERTER IPM | 1490 |
|
RFQ | |
DISTI #
2677190
|
Farnell | PFC & INVERTER IPM, 600V, SIP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$12.8440 / $17.9114 | Buy Now |
|
Flip Electronics | Stock, ship today | 996 |
|
$7.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STK57FU394AG-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK57FU394AG-E
onsemi
Intelligent Power Module (IPM), 2-in-1 PFC and Inverter, 600 V, 15 A, 8-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SIP-35 | |
Manufacturer Package Code | 127DY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PZFM-T25 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | ZIP25/35H,.2,1.13FL | |
Package Shape | RECTANGULAR | |
Package Style | FLANG MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 400 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 280 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |