Part Details for STK57FU391A-E by onsemi
Overview of STK57FU391A-E by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK57FU391A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2595
|
Newark | Motor Driver, Three Phase, 15A, Sip-35 |Onsemi STK57FU391A-E Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0400 / $20.5100 | Buy Now |
DISTI #
70547372
|
RS | STK57FU391A-E Motor Driver, 600 V 30A, 35-Pin SIP | ON Semiconductor STK57FU391A-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.8900 / $42.1000 | RFQ |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$25.7920 | Buy Now | |
|
Rochester Electronics | STK57 - AC Motor Controller, 40A, PZFM25 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 608 |
|
$16.1200 / $18.9600 | Buy Now |
DISTI #
4187995
|
Farnell | MOTOR DRIVER, THREE PHASE, 15A, SIP-35 RoHS: Compliant Min Qty: 24 Lead time: 3 Weeks, 1 Days Container: Each | 608 |
|
$19.9685 | Buy Now |
Part Details for STK57FU391A-E
STK57FU391A-E CAD Models
STK57FU391A-E Part Data Attributes:
|
STK57FU391A-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK57FU391A-E
onsemi
PFC Converter + Inverter IPM for 3-phase Motor Drive, SIP35 56x25.8 / SIP2A, 8-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SIP-35/25 | |
Manufacturer Package Code | 127DA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PZFM-T25 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 400 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 280 V | |
Surface Mount | NO | |
Terminal Finish | TIN NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |