Part Details for STK554U392A-E by onsemi
Overview of STK554U392A-E by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK554U392A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2593
|
Newark | Motor Driver, 3 Phase Ac, 15A, Sip-29 |Onsemi STK554U392A-E Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1700 / $22.0900 | Buy Now |
DISTI #
STK554U392A-E
|
Avnet Americas | 3-Phase Inverter Motor Driver 0V to 450V 29-Pin SIP Fan-Fold - Rail/Tube (Alt: STK554U392A-E) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 46 Partner Stock |
|
$16.1200 / $19.2400 | Buy Now |
|
Rochester Electronics | STK554 - AC Motor Controller, 30A, Hybrid ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 42 |
|
$13.7800 / $16.2100 | Buy Now |
DISTI #
STK554U392A-E
|
Avnet Americas | 3-Phase Inverter Motor Driver 0V to 450V 29-Pin SIP Fan-Fold - Rail/Tube (Alt: STK554U392A-E) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 46 Partner Stock |
|
$16.1200 / $19.2400 | Buy Now |
|
Chip1Cloud | IC BRIDGE DRIVER PAR 29SIP | 1280 |
|
RFQ | |
DISTI #
C1S541900931875
|
Chip1Stop | Motor Driver 21-Pin(21+Tab) SIP Module Tube RoHS: Compliant pbFree: Yes Container: Tube | 7 |
|
$8.1300 / $8.4500 | Buy Now |
DISTI #
4187992
|
element14 Asia-Pacific | IPM, IGBT, 15A, SIP-29 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.5746 / $22.2065 | Buy Now |
DISTI #
4187992
|
Farnell | IPM, IGBT, 15A, SIP-29 RoHS: Compliant Min Qty: 24 Lead time: 3 Weeks, 1 Days Container: Each | 42 |
|
$19.5339 | Buy Now |
|
Flip Electronics | Stock, ship today | 46 |
|
$13.0000 | RFQ |
|
Wuhan P&S | Intelligent Power Module for 3-Phase Motor Driver Min Qty: 1 | 87 |
|
$17.8600 / $36.9100 | Buy Now |
Part Details for STK554U392A-E
STK554U392A-E CAD Models
STK554U392A-E Part Data Attributes:
|
STK554U392A-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK554U392A-E
onsemi
Intelligent Power Module (IPM), 600 V, 15 A, SIP29 56x21.8, 8-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP29 56x21.8 | |
Package Description | SIP-29/21 | |
Manufacturer Package Code | 127BW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XSMA-T21 | |
Length | 62 mm | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP21/29,.2,.12FL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.7 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 21.8 mm |